LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SiTime SIT1602BC-33-18E-33.333000 product image
실제 제품과 다를 수 있음

SiTime SIT1602BC-33-18E-33.333000

제조업체
제조사 품번
SIT1602BC-33-18E-33.333000
LCSC 번호
C17463377
포장
SMD5032-4P
고객 번호
주요 제원
SMD5032-4P Oscillators RoHS
데이터시트SiTime SIT1602BC-33-18E-33.333000
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.1051$ 1.11
200+$ 0.4414$ 88.28
500+$ 0.4276$ 213.80
1,000+$ 0.4198$ 419.80
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD5032-4P
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm Operating temperature from -40℃ to 85℃
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

응용 분야

AI 번역
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet