Dialight 5513107010F
| Manufacturer | |
| MPN | 5513107010F |
| LCSC Part # | C17463069 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mA Yellow, Emerald Green 2.1V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | Dialight 5513107010F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Luminous Intensity | 6.3mcd;4.3mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 80° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 6.3mcd;4.3mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 80° |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multiple PCB indicators form horizontal LED arrays on 4.45mm centers
- High contrast, UL 94 V-0 rated black housing
- Oxygen index: 31.5%
- Polymer content: polybutylene terephthalate, 0.188g
- Housing legs facilitate PCB cleaning
- Solderability per MIL-STD-202F, Method 208F
- LED meets IEC 825-1 and EN-60825-1 standards for direct safe viewing
- Compatible with 551-xx07-004 quad modules
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Luminous Intensity | 6.3mcd;4.3mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 80° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 6.3mcd;4.3mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 80° |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multiple PCB indicators form horizontal LED arrays on 4.45mm centers
- High contrast, UL 94 V-0 rated black housing
- Oxygen index: 31.5%
- Polymer content: polybutylene terephthalate, 0.188g
- Housing legs facilitate PCB cleaning
- Solderability per MIL-STD-202F, Method 208F
- LED meets IEC 825-1 and EN-60825-1 standards for direct safe viewing
- Compatible with 551-xx07-004 quad modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

