Harwin M80-5321005
| Manufacturer | |
| MPN | M80-5321005 |
| LCSC Part # | C17460793 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle 3A 800V 10P -55℃~+125℃ Gold 5 2x5P 2 2mm SMD Headers, Male Pins RoHS |
| Datasheet | Harwin M80-5321005 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 10P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 10P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.3788 | $ 18.38 |
| 195+ | $ 7.334 | $ 1430.13 |
| 494+ | $ 7.0894 | $ 3502.16 |
| 1,001+ | $ 6.9678 | $ 6974.77 |
Standard Packaging13/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 10P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 10P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

