TE Connectivity 2-1609109-5
| Manufacturer | |
| MPN | 2-1609109-5 |
| LCSC Part # | C17460302 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Power Entry Modules (PEM) RoHS |
| Datasheet | TE Connectivity 2-1609109-5 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 2uA;5uA | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 120V~250V@AC | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 2uA;5uA |
| Type | Description | |
|---|---|---|
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 120V~250V@AC | |
| Mounting Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 57.0329 | $ 57.03 |
| 200+ | $ 22.7576 | $ 4551.52 |
| 496+ | $ 21.9975 | $ 10910.76 |
| 1,000+ | $ 21.6214 | $ 21621.40 |
Standard Packaging8/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 2uA;5uA | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 120V~250V@AC | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 2uA;5uA |
| Type | Description | |
|---|---|---|
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 120V~250V@AC | |
| Mounting Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

