Triad Magnetics VPS28-6250
| Manufacturer | |
| MPN | VPS28-6250 |
| LCSC Part # | C17459899 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | Screw Terminals Power Transformers RoHS |
| Datasheet | Triad Magnetics VPS28-6250 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Height | 95.25mm | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Side Voltage | 14V;28V | |
| Output Current | 12.5A;6.25A | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Height | 95.25mm | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Side Voltage | 14V;28V | |
| Output Current | 12.5A;6.25A | |
| Primary Side Voltage | 115V;230V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 92.5974 | $ 92.60 |
| 200+ | $ 36.9482 | $ 7389.64 |
| 500+ | $ 35.7133 | $ 17856.65 |
| 1,000+ | $ 35.1022 | $ 35102.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Height | 95.25mm | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Side Voltage | 14V;28V | |
| Output Current | 12.5A;6.25A | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Height | 95.25mm | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Side Voltage | 14V;28V | |
| Output Current | 12.5A;6.25A | |
| Primary Side Voltage | 115V;230V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

