Adafruit Industries 2406
| Manufacturer | |
| MPN | 2406 |
| LCSC Part # | C17459722 |
| Packaging | - |
| Customer # | |
| Key Attributes | 7 800x480 LCD, OLED, Graphic RoHS |
| Datasheet | Adafruit Industries 2406 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Adafruit Industries | |
| Packaging | - | |
| Size | 7 | |
| Dot Pixels | 800x480 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Adafruit Industries | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Size | 7 | |
| Dot Pixels | 800x480 | |
| Interface | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Power-saving Sleep mode
- Industrial Temperature Range
- Built-in Drift Compensation Algorithm
- 96 Bytes of User EEPROM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 211.5088 | $ 211.51 |
| 200+ | $ 84.393 | $ 16878.60 |
| 500+ | $ 81.5742 | $ 40787.10 |
| 1,000+ | $ 80.1807 | $ 80180.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Adafruit Industries | |
| Packaging | - | |
| Size | 7 | |
| Dot Pixels | 800x480 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Adafruit Industries | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Size | 7 | |
| Dot Pixels | 800x480 | |
| Interface | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Power-saving Sleep mode
- Industrial Temperature Range
- Built-in Drift Compensation Algorithm
- 96 Bytes of User EEPROM
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

