Jabil Cutting Tools JPSP10LRLCE000L13
| Manufacturer | |
| MPN | JPSP10LRLCE000L13 |
| LCSC Part # | C17458768 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules |
| Datasheet | Jabil Cutting Tools JPSP10LRLCE000L13 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Jabil Cutting Tools | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Jabil Cutting Tools |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This transceiver is a hot-pluggable duplex LC optical transceiver designed for 10Gbps serial applications such as SONET OC192/SDH STM64, 10G Ethernet, and 10Gbps Fiber Channel applications. It operates from a single +3.3V power supply. The transceiver complies with the 10Gbps SFP+ Multi-Source Agreement (MSA). It consists of transmitter and receiver optical sub-assemblies (OSAs) along with an electrical assembly, all housed in a metal enclosure. The transmitter optical sub-assembly (TOSA) features a high-performance 1310nm DFB with an isolator, and the receiver optical sub-assembly (ROSA) incorporates a high-speed PIN photodetector with an integrated preamplifier.
Features
- 1310nm DFB and PIN receiver
- LVTTL (open-collector) digital diagnostic monitoring signals
- Compliant with IEEE-802.3ae 10G Ethernet 10.3Gbps and 10G Fibre Channel 10.52Gbps specifications
- Compliant with 10Gbps SFP+ MSA Class 1 laser safety standard
- Compatible with industry-standard SFP electrical connectors and cage assemblies
- Industry-standard duplex LC optical connector
- For 9/125μm single-mode fiber
- Operating temperature range: -40℃ to 85℃
Applications
10G Ethernet (10.3125Gbps, transmission distance up to 10km), 10G Fibre Channel (10.5187Gbps), OC192 with forward error correction (10.709Gbps), SDH STM-64/SONET OC192 (9.953Gbps)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 87.1946 | $ 87.19 |
| 200+ | $ 34.7922 | $ 6958.44 |
| 500+ | $ 33.6287 | $ 16814.35 |
| 1,000+ | $ 33.054 | $ 33054.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Jabil Cutting Tools | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Jabil Cutting Tools |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This transceiver is a hot-pluggable duplex LC optical transceiver designed for 10Gbps serial applications such as SONET OC192/SDH STM64, 10G Ethernet, and 10Gbps Fiber Channel applications. It operates from a single +3.3V power supply. The transceiver complies with the 10Gbps SFP+ Multi-Source Agreement (MSA). It consists of transmitter and receiver optical sub-assemblies (OSAs) along with an electrical assembly, all housed in a metal enclosure. The transmitter optical sub-assembly (TOSA) features a high-performance 1310nm DFB with an isolator, and the receiver optical sub-assembly (ROSA) incorporates a high-speed PIN photodetector with an integrated preamplifier.
Features
- 1310nm DFB and PIN receiver
- LVTTL (open-collector) digital diagnostic monitoring signals
- Compliant with IEEE-802.3ae 10G Ethernet 10.3Gbps and 10G Fibre Channel 10.52Gbps specifications
- Compliant with 10Gbps SFP+ MSA Class 1 laser safety standard
- Compatible with industry-standard SFP electrical connectors and cage assemblies
- Industry-standard duplex LC optical connector
- For 9/125μm single-mode fiber
- Operating temperature range: -40℃ to 85℃
Applications
10G Ethernet (10.3125Gbps, transmission distance up to 10km), 10G Fibre Channel (10.5187Gbps), OC192 with forward error correction (10.709Gbps), SDH STM-64/SONET OC192 (9.953Gbps)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

