LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Hammond 372X

Manufacturer
MPN
372X
LCSC Part #
C17458550
Packaging
Screw Terminals
Customer #
Key Attributes
Screw Terminals Power Transformers RoHS
DatasheetHammond 372X
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerHammond
PackagingScrew Terminals
Tolerance-
Secondary Winding-
Primary Winding(s)Dual, Multi-Tap
Isolation Voltage(Vrms)2kV
Secondary Side Voltage620V;6.3V;5V
Application GradeConsumer grade
Output Current81mA;2.4A;2A
Primary Side Voltage100V;110V;120V;200V;220V;240V