LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TFC-125-31-L-D-A product image
Images for reference only

Samtec TFC-125-31-L-D-A

Manufacturer
MPN
TFC-125-31-L-D-A
LCSC Part #
C17458391
Packaging
Through Hole
Customer #
Key Attributes
Through Hole -55℃~+125℃ Tin 1.27mm 2 Through Hole Headers, Male Pins RoHS
DatasheetSamtec TFC-125-31-L-D-A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.734$ 20.73
192+$ 8.2738$ 1588.57
496+$ 7.9967$ 3966.36
992+$ 7.8597$ 7796.82
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole
Connector TypeThrough Hole
Operating Temperature-55℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor bronze
Row Spacing1.27mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.