Central CTLVC4018F-470N
| Manufacturer | |
| MPN | CTLVC4018F-470N |
| LCSC Part # | C17457932 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 47uH 500mA 720mΩ |
| Datasheet | Central CTLVC4018F-470N |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 500mA | |
| Inductance | 47uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 630mA | |
| DC Resistance(DCR) | 720mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 630mA | |
| DC Resistance(DCR) | 720mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0649 | $ 1.06 |
| 200+ | $ 0.4257 | $ 85.14 |
| 500+ | $ 0.412 | $ 206.00 |
| 1,000+ | $ 0.4045 | $ 404.50 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 500mA | |
| Inductance | 47uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 630mA | |
| DC Resistance(DCR) | 720mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 630mA | |
| DC Resistance(DCR) | 720mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AWVS00404018470T00 | Chilisin | 1616 | 0 | $ 0.1289 | ||
| CTLVC4018F-470M | Central | - | 0 | $ 1.2184 | ||
| AWVS00404018470M00 | Chilisin | 1616 | 0 | $ 0.1289 | ||
| PCSV48-470M-RC | Allied Components International | SMD,4x4mm | 0 | $ 0.8286 | ||
| BWVS00404018470M00 | PULSE | SMD,4x4mm | 0 | $ 0.1726 | ||
| CTLV4026SF-470N | Central | - | 0 | $ 0.9967 | ||
| BPCF00070732470T00 | Chilisin | SMD,7x7mm | 0 | $ 0.2297 | ||
| CLS6D28NP-470NC | Sumida | SMD-4P,6.7x6.7mm | 0 | $ 2.3016 | ||
| SRR5028-470Y | BOURNS | SMD,5.8x5.8mm | 0 | $ 0.2958 | ||
| AWVF00404026470T00 | Chilisin | 1616 | 0 | $ 0.1357 |

