CREE LED XHP70D-00-0000-0D0UN250G
| Manufacturer | |
| MPN | XHP70D-00-0000-0D0UN250G |
| LCSC Part # | C17457883 |
| Packaging | 2828 |
| Customer # | |
| Key Attributes | 5000K 11.2V White 2828 LED White Lighting RoHS |
| Datasheet | CREE LED XHP70D-00-0000-0D0UN250G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2828 | |
| Color Temperature | 5000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 11.2V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2828 | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 11.2V | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.6186 | $ 15.62 |
| 200+ | $ 6.2317 | $ 1246.34 |
| 500+ | $ 6.0239 | $ 3011.95 |
| 1,000+ | $ 5.9216 | $ 5921.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2828 | |
| Color Temperature | 5000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 11.2V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2828 | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 11.2V | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

