Nexperia PNE200100EPE-QZ
| Manufacturer | |
| MPN | PNE200100EPE-QZ |
| LCSC Part # | C17457574 |
| Packaging | TO-277 |
| Customer # | |
| Key Attributes | DIODE GP 200V 10A TO-277 |
| Datasheet | Nexperia PNE200100EPE-QZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | TO-277 | |
| Reverse Recovery Time (trr) | 30ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 960mV@10A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 190A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | TO-277 | |
| Reverse Recovery Time (trr) | 30ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 960mV@10A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 190A | |
| Current - Rectified | 10A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High power density, hyperfast switching time recovery rectifier with high-efficiency planar technology, encapsulated in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Reverse voltage: VR ≤ 200 V
- Forward current: lF ≤ 10 A
- Switching time: tfr ≤ 30 ns
- Pt doped life time control
- Low inductance
- Power and flat lead SMD plastic package
- Package height typical 0.95 mm
- High power capability due to clip-bond technology
- Planar die design
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- General-purpose rectification
- Reverse polarity protection
- Hyperfast switching
- Freewheeling applications
- Engine Control Unit (ECU)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6572 | $ 1.66 |
| 10+ | $ 1.4817 | $ 14.82 |
| 30+ | $ 1.3924 | $ 41.77 |
| 100+ | $ 1.3062 | $ 130.62 |
| 500+ | $ 1.2543 | $ 627.15 |
| 1,000+ | $ 1.2266 | $ 1226.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | TO-277 | |
| Reverse Recovery Time (trr) | 30ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 960mV@10A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 190A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | TO-277 | |
| Reverse Recovery Time (trr) | 30ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 960mV@10A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 190A | |
| Current - Rectified | 10A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High power density, hyperfast switching time recovery rectifier with high-efficiency planar technology, encapsulated in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Reverse voltage: VR ≤ 200 V
- Forward current: lF ≤ 10 A
- Switching time: tfr ≤ 30 ns
- Pt doped life time control
- Low inductance
- Power and flat lead SMD plastic package
- Package height typical 0.95 mm
- High power capability due to clip-bond technology
- Planar die design
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- General-purpose rectification
- Reverse polarity protection
- Hyperfast switching
- Freewheeling applications
- Engine Control Unit (ECU)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MUR1060 | GOODWORK | TO-277 | 0 | $ 0.1979 |



