Chilisin BPDL000404181R2T00
| Manufacturer | ChilisinAsian Brands |
| MPN | BPDL000404181R2T00 |
| LCSC Part # | C17457562 |
| Packaging | SMD,3.8x3.8mm |
| Customer # | |
| Key Attributes | FIXED IND 1.2uH 3A 33mΩ SMD,3.8x3.8mm |
| Datasheet | Chilisin BPDL000404181R2T00 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,3.8x3.8mm | |
| Current Rating | 3A | |
| Inductance | 1.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 33mΩ | |
| Current - Saturation(Isat) | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,3.8x3.8mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Inductance | 1.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 33mΩ | |
| Current - Saturation(Isat) | 1.5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS, Halogen Free and REACH Compliance
- Magnetic shielded
- Various package size and wide inductance range
Applications
AI Translation
- AP Routers
- STBs
- LCD TVs and monitors
- Game consoles
- LED lightings
- DC/DC converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9573 | $ 0.96 |
| 200+ | $ 0.3817 | $ 76.34 |
| 500+ | $ 0.3696 | $ 184.80 |
| 1,000+ | $ 0.3636 | $ 363.60 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,3.8x3.8mm | |
| Current Rating | 3A | |
| Inductance | 1.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 33mΩ | |
| Current - Saturation(Isat) | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,3.8x3.8mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Inductance | 1.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 33mΩ | |
| Current - Saturation(Isat) | 1.5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS, Halogen Free and REACH Compliance
- Magnetic shielded
- Various package size and wide inductance range
Applications
AI Translation
- AP Routers
- STBs
- LCD TVs and monitors
- Game consoles
- LED lightings
- DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SFE4018A-1R2N-F-HF | DDY | Similar | SMD,4x4mm | 50 | $ 0.0546 | ||
| FNR4026S1R2NT | cjiang | Similar | SMD,4x4mm | 970 | $ 0.104 | ||
| SFE5020B-1R2N-F-HF | DDY | Similar | SMD,5x5mm | 50 | $ 0.0582 | ||
| SFE4020A-1R2N-F-HF | DDY | Similar | SMD,4x4mm | 30 | $ 0.0546 | ||
| LVS505020-1R2T-N | Chilisin | Similar | SMD,5x5mm | 3,050 | $ 0.0783 |

