Sullins SBH31-NBPB-D12-ST-BK
| Manufacturer | |
| MPN | SBH31-NBPB-D12-ST-BK |
| LCSC Part # | C17456967 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole 12 2 1.27mm 1A -40℃~+105℃ 24P Gold Black 1.27mm 2x12P Through Hole Headers, Male Pins RoHS |
| Datasheet | Sullins SBH31-NBPB-D12-ST-BK |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 24P | |
| Contact Plating | Gold | |
| Plastic Material | PA | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 24P | |
| Contact Plating | Gold | |
| Plastic Material | PA | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x12P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5988 | $ 2.60 |
| 200+ | $ 1.0377 | $ 207.54 |
| 500+ | $ 1.0036 | $ 501.80 |
| 1,000+ | $ 0.9866 | $ 986.60 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 24P | |
| Contact Plating | Gold | |
| Plastic Material | PA | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 24P | |
| Contact Plating | Gold | |
| Plastic Material | PA | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x12P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

