Seoul Semiconductor Inc. S1W0-2222507003-00000000-P0001
| Manufacturer | |
| MPN | S1W0-2222507003-00000000-P0001 |
| LCSC Part # | C17456677 |
| Packaging | 3535 |
| Customer # | |
| Key Attributes | 5000K 2.78V White 3535 LED White Lighting RoHS |
| Datasheet | Seoul Semiconductor Inc. S1W0-2222507003-00000000-P0001 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Packaging | 3535 | |
| Color Temperature | 5000K | |
| Viewing Angle | 140° | |
| Voltage - Forward(Vf) | 2.78V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Packaging | 3535 | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Voltage - Forward(Vf) | 2.78V | |
| Illumination Color | White |
Introduction
The WICOP series is designed for high-flux output applications requiring high-current operating capability. Its compact form factor (2.21×2.21mm) enables system-level cost savings. It features an SMD design and low thermal resistance materials. WICOP is an ideal light source for directional lighting applications such as spotlights, various outdoor applications, automotive lighting, and high-performance flashlights.
Features
- Designed for high-current operation
- Low thermal resistance
- Wide CCT range: 2600~7000K
- ANSI bin compliant
- RoHS compliant
- Phosphor film directly deposited on chip surface
Applications
- Residential - Replacement Lamps
- Commercial/Industrial - Retail Display
- Outdoor Area - Flood/Street Lights, High Bay Lights
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1218 | $ 1.12 |
| 200+ | $ 0.4491 | $ 89.82 |
| 500+ | $ 0.4328 | $ 216.40 |
| 1,000+ | $ 0.4264 | $ 426.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Packaging | 3535 | |
| Color Temperature | 5000K | |
| Viewing Angle | 140° | |
| Voltage - Forward(Vf) | 2.78V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Packaging | 3535 | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Voltage - Forward(Vf) | 2.78V | |
| Illumination Color | White |
Introduction
The WICOP series is designed for high-flux output applications requiring high-current operating capability. Its compact form factor (2.21×2.21mm) enables system-level cost savings. It features an SMD design and low thermal resistance materials. WICOP is an ideal light source for directional lighting applications such as spotlights, various outdoor applications, automotive lighting, and high-performance flashlights.
Features
- Designed for high-current operation
- Low thermal resistance
- Wide CCT range: 2600~7000K
- ANSI bin compliant
- RoHS compliant
- Phosphor film directly deposited on chip surface
Applications
- Residential - Replacement Lamps
- Commercial/Industrial - Retail Display
- Outdoor Area - Flood/Street Lights, High Bay Lights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

