SKYWORKS 570BCC000115DGR
| Manufacturer | |
| MPN | 570BCC000115DGR |
| LCSC Part # | C17456661 |
| Packaging | SMD7050-8P |
| Customer # | |
| Key Attributes | 125MHz SMD7050-8P Oscillators |
| Datasheet | SKYWORKS 570BCC000115DGR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-8P | |
| Current - Supply | 108mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±7ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-8P | |
| Current - Supply | 108mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±7ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-8P | |
| Current - Supply | 108mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±7ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-8P | |
| Current - Supply | 108mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±7ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

