LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FS3L30R07W2H3FB11 product image
Images for reference only

Infineon FS3L30R07W2H3FB11

Manufacturer
MPN
FS3L30R07W2H3FB11
LCSC Part #
C17456528
Packaging
-
Customer #
Key Attributes
20mW 30A 650V IGBT Modules RoHS
DatasheetInfineon FS3L30R07W2H3FB11
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 101.8672$ 101.87
195+$ 40.6459$ 7925.95
495+$ 39.2883$ 19447.71
1,005+$ 38.6173$ 38810.39
Standard Packaging15/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Td(off)260ns;280ns;285ns
Pd - Power Dissipation20mW
Td(on)42ns;44ns
Current - Collector(Ic)30A
Collector-Emitter Breakdown Voltage (Vces)650V
Reverse Transfer Capacitance (Cres)51pF
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Gate Charge(Qg)300nC@30V
Vce Saturation(VCE(sat))1.5V;1.7V;1.8V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)670uJ;840uJ;910uJ
Turn-On Energy (Eon)880uJ;1.1mJ;1.15mJ
Operating Temperature-40℃~+150℃@(Tj)
Input Capacitance(Cies)1.65nF@25V
Output Capacitance(Coes)-