LSI/CSI LS6522-S
| Manufacturer | |
| MPN | LS6522-S |
| LCSC Part # | C17456176 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Sensor Interface SOIC-16 Sensor Evaluation Boards RoHS |
| Datasheet | LSI/CSI LS6522-S |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | LSI/CSI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 7V~9V | |
| Pitch | - | |
| Interface | - | |
| Diameter (φD) | - | |
| Length | - | |
| Features | Digital filtering/signal processing | |
| Width | - | |
| Height | - | |
| Current - Supply | 250uA | |
| Sensor Type | Sensor Interface | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | LSI/CSI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 7V~9V | |
| Pitch | - | |
| Interface | - | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Length | - | |
| Features | Digital filtering/signal processing | |
| Width | - | |
| Height | - | |
| Current - Supply | 250uA | |
| Sensor Type | Sensor Interface | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LS6522 is a CMOS IC designed to detect motion from a PIR sensor and initiate an appropriate response. A detailed description of the functional blocks is as follows: Each stage of the two-stage differential amplifier can have its own gain and bandwidth set. The two inputs of the first stage allow single-ended or differential connection to a PIR sensor, and this stage can be biased at any point within its dynamic range. The second stage is internally biased so that the upper and lower thresholds of the window comparator can be fixed relative to this bias. The window comparator provides noise filtering by allowing only signals at the differential amplifier output that equal or exceed the fixed threshold to appear at the window comparator output. The window comparator output is filtered so that motion must be present for a defined period before it is recognized and appears as a pulse at the digital filter output. The voltage level at the timer control input selects from 16 different timeout periods for the timer. Selection is made by adjusting the potentiometer setting. The timer is retriggerable and controls the on-time of the triac/relay output. The trigger signal for the timer is generated by pulses appearing at the digital filter output. Either a single pulse or a double pulse (two pulses occurring within a specified time period) at the digital filter output can be selected as the trigger signal for the output duration timer. This selection is determined by the logic level at the pulse mode select input. Logic 0 = single pulse mode, Logic 1 = double pulse mode. This is an open-drain output switched on by a pulse generated by a retriggerable monostable. The monostable is triggered by the rising edge of pulses appearing at the digital filter output. When on, this output can sink current from a series resistor–LED network connected to a positive voltage (VDD up to a maximum of 12.5V). This causes the LED to illuminate whenever motion is detected. The output duration timer can be inhibited from triggering by the voltage level at the inhibit input. When this voltage level exceeds the inhibit threshold, the timer will be prevented from triggering if it is in the off state. If the timer is in the on state, the inhibit input has no effect on the timer. There is approximately 10% hysteresis between the inhibit and enable thresholds of the inhibit input. The LED output is not affected by the inhibit input. By connecting a light-dependent resistor (LDR) network to the inhibit input, adjustable ambient light level inhibition can be achieved. False triggering is prevented by introducing a dead time between the end of the output duration timer timeout and the point at which the timer can be retriggered. The state of the dead time select input determines the duration of the dead time. For battery-powered operation, connect an external RC network to the oscillator input to generate a 50Hz or 60Hz clock. A 30Hz clock can be used to extend the timing period. VDD − VSS is 8V ± 1V. Typical quiescent current is 250μA (triac/relay, LED, and regulator outputs unloaded). The LS6522 includes a regulator that provides a nominal +5V supply to the differential amplifier and window comparator, and serves as an output to power the PIR sensor. When the output duration timer is triggered, this open-drain output turns on. When the oscillator input is grounded and a 50/60Hz signal is applied to the AC input, the output drives a triac. When the AC input is grounded and an RC network is connected to the oscillator input, the output drives a relay. When the output duration timer is on and a 2.7V peak-to-peak 60Hz signal is applied to the AC input, the output produces one negative-going pulse per half-cycle, delayed by a nominal 1.2ms relative to the zero crossing. The difference in zero-crossing delay between successive pulses does not exceed 150μs. When the output duration timer is on and the oscillator input is active, the output can sink current continuously. This output can sink current from a relay coil connected to a positive voltage (VDD up to a maximum of 12.5V).
Features
- Low quiescent current
- Direct interface with PIR sensors
- Two-stage differential amplifier
- Externally controllable amplifier gain and bandwidth
- Window comparator and digital filter for noise suppression
- TRIAC or relay output driver
- Programmable output duration timer
- Ambient light level suppression input
- Selectable dead-band time
- Single-pulse or dual-pulse detection
- Timing sourced from RC oscillator or 50Hz/60Hz AC
- Regulated 5V output for PIR sensor supply
- Motion detection LED indicator
- LS6522 (DIP); LS6522-S (SOIC-NB); LS6522-SW (SOIC-WB)
Applications
Indoor occupancy sensors and outdoor motion-triggered lighting for energy savings, security, and convenience.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | LSI/CSI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 7V~9V | |
| Pitch | - | |
| Interface | - | |
| Diameter (φD) | - | |
| Length | - | |
| Features | Digital filtering/signal processing | |
| Width | - | |
| Height | - | |
| Current - Supply | 250uA | |
| Sensor Type | Sensor Interface | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | LSI/CSI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 7V~9V | |
| Pitch | - | |
| Interface | - | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Length | - | |
| Features | Digital filtering/signal processing | |
| Width | - | |
| Height | - | |
| Current - Supply | 250uA | |
| Sensor Type | Sensor Interface | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LS6522 is a CMOS IC designed to detect motion from a PIR sensor and initiate an appropriate response. A detailed description of the functional blocks is as follows: Each stage of the two-stage differential amplifier can have its own gain and bandwidth set. The two inputs of the first stage allow single-ended or differential connection to a PIR sensor, and this stage can be biased at any point within its dynamic range. The second stage is internally biased so that the upper and lower thresholds of the window comparator can be fixed relative to this bias. The window comparator provides noise filtering by allowing only signals at the differential amplifier output that equal or exceed the fixed threshold to appear at the window comparator output. The window comparator output is filtered so that motion must be present for a defined period before it is recognized and appears as a pulse at the digital filter output. The voltage level at the timer control input selects from 16 different timeout periods for the timer. Selection is made by adjusting the potentiometer setting. The timer is retriggerable and controls the on-time of the triac/relay output. The trigger signal for the timer is generated by pulses appearing at the digital filter output. Either a single pulse or a double pulse (two pulses occurring within a specified time period) at the digital filter output can be selected as the trigger signal for the output duration timer. This selection is determined by the logic level at the pulse mode select input. Logic 0 = single pulse mode, Logic 1 = double pulse mode. This is an open-drain output switched on by a pulse generated by a retriggerable monostable. The monostable is triggered by the rising edge of pulses appearing at the digital filter output. When on, this output can sink current from a series resistor–LED network connected to a positive voltage (VDD up to a maximum of 12.5V). This causes the LED to illuminate whenever motion is detected. The output duration timer can be inhibited from triggering by the voltage level at the inhibit input. When this voltage level exceeds the inhibit threshold, the timer will be prevented from triggering if it is in the off state. If the timer is in the on state, the inhibit input has no effect on the timer. There is approximately 10% hysteresis between the inhibit and enable thresholds of the inhibit input. The LED output is not affected by the inhibit input. By connecting a light-dependent resistor (LDR) network to the inhibit input, adjustable ambient light level inhibition can be achieved. False triggering is prevented by introducing a dead time between the end of the output duration timer timeout and the point at which the timer can be retriggered. The state of the dead time select input determines the duration of the dead time. For battery-powered operation, connect an external RC network to the oscillator input to generate a 50Hz or 60Hz clock. A 30Hz clock can be used to extend the timing period. VDD − VSS is 8V ± 1V. Typical quiescent current is 250μA (triac/relay, LED, and regulator outputs unloaded). The LS6522 includes a regulator that provides a nominal +5V supply to the differential amplifier and window comparator, and serves as an output to power the PIR sensor. When the output duration timer is triggered, this open-drain output turns on. When the oscillator input is grounded and a 50/60Hz signal is applied to the AC input, the output drives a triac. When the AC input is grounded and an RC network is connected to the oscillator input, the output drives a relay. When the output duration timer is on and a 2.7V peak-to-peak 60Hz signal is applied to the AC input, the output produces one negative-going pulse per half-cycle, delayed by a nominal 1.2ms relative to the zero crossing. The difference in zero-crossing delay between successive pulses does not exceed 150μs. When the output duration timer is on and the oscillator input is active, the output can sink current continuously. This output can sink current from a relay coil connected to a positive voltage (VDD up to a maximum of 12.5V).
Features
- Low quiescent current
- Direct interface with PIR sensors
- Two-stage differential amplifier
- Externally controllable amplifier gain and bandwidth
- Window comparator and digital filter for noise suppression
- TRIAC or relay output driver
- Programmable output duration timer
- Ambient light level suppression input
- Selectable dead-band time
- Single-pulse or dual-pulse detection
- Timing sourced from RC oscillator or 50Hz/60Hz AC
- Regulated 5V output for PIR sensor supply
- Motion detection LED indicator
- LS6522 (DIP); LS6522-S (SOIC-NB); LS6522-SW (SOIC-WB)
Applications
Indoor occupancy sensors and outdoor motion-triggered lighting for energy savings, security, and convenience.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

