ROHM RFS60TZ6SGC13
| Manufacturer | |
| MPN | RFS60TZ6SGC13 |
| LCSC Part # | C17454946 |
| Packaging | TO-247GE |
| Customer # | |
| Key Attributes | 55ns 650V 2.3V@60A 60A TO-247GE Single Diodes RoHS |
| Datasheet | ROHM RFS60TZ6SGC13 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-247GE | |
| Reverse Recovery Time (trr) | 55ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.3V@60A | |
| Reverse Leakage Current (Ir) | 10uA@650V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 60A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-247GE | |
| Reverse Recovery Time (trr) | 55ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.3V@60A | |
| Reverse Leakage Current (Ir) | 10uA@650V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 60A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-fast recovery / ultra-soft recovery type
- Ultra-low switching losses
- High current overload capability
Applications
AI Translation
- General rectification
- Power Factor Correction (CCM: Continuous Conduction Mode)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.538 | $ 3.54 |
| 210+ | $ 1.4127 | $ 296.67 |
| 510+ | $ 1.3653 | $ 696.30 |
| 990+ | $ 1.3416 | $ 1328.18 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-247GE | |
| Reverse Recovery Time (trr) | 55ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.3V@60A | |
| Reverse Leakage Current (Ir) | 10uA@650V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 60A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-247GE | |
| Reverse Recovery Time (trr) | 55ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.3V@60A | |
| Reverse Leakage Current (Ir) | 10uA@650V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 60A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-fast recovery / ultra-soft recovery type
- Ultra-low switching losses
- High current overload capability
Applications
AI Translation
- General rectification
- Power Factor Correction (CCM: Continuous Conduction Mode)
C17454946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

