Solid State System 1N2054R
| Manufacturer | Solid State SystemAsian Brands |
| MPN | 1N2054R |
| LCSC Part # | C17454792 |
| Packaging | DO-9 |
| Customer # | |
| Key Attributes | 50V 1.3V@300A 275A DO-9 Single Diodes RoHS |
| Datasheet | Solid State System 1N2054R |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-9 | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 1.3V@300A | |
| Reverse Leakage Current (Ir) | 75uA | |
| Current - Rectified | 275A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-9 | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 1.3V@300A | |
| Reverse Leakage Current (Ir) | 75uA | |
| Current - Rectified | 275A | |
| Non-Repetitive Peak Forward Surge Current | - |
Introduction
Standard polarity: stud is cathode; reverse polarity: stud is anode. The device, excluding the hexagonal section, threads, and flexible lead extensions, is contained within a cylinder of diameter 1.218 and length 3.25. The angular orientation of the terminal relative to the hexagonal section is undefined; terminal ends may be square or rounded. Incomplete threads or undercuts may be present. Thread is 3/4 - 16 UNF - 2A (plated), pitch diameter (per ASA B1.1 - 1960). One or both ends of the hexagonal section may be chamfered (or undercut). Minimum flat surfaces required. Seating height with lead bent at right angles.
Features
- Glass and metal hermetic seal construction
- High surge current capability
- Soft recovery
- Repetitive reverse peak voltage 50 ~ 1400V
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-9 | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 1.3V@300A | |
| Reverse Leakage Current (Ir) | 75uA | |
| Current - Rectified | 275A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-9 | |
| Operating Junction Temperature Range | -65℃~+190℃ | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 1.3V@300A | |
| Reverse Leakage Current (Ir) | 75uA | |
| Current - Rectified | 275A | |
| Non-Repetitive Peak Forward Surge Current | - |
Introduction
Standard polarity: stud is cathode; reverse polarity: stud is anode. The device, excluding the hexagonal section, threads, and flexible lead extensions, is contained within a cylinder of diameter 1.218 and length 3.25. The angular orientation of the terminal relative to the hexagonal section is undefined; terminal ends may be square or rounded. Incomplete threads or undercuts may be present. Thread is 3/4 - 16 UNF - 2A (plated), pitch diameter (per ASA B1.1 - 1960). One or both ends of the hexagonal section may be chamfered (or undercut). Minimum flat surfaces required. Seating height with lead bent at right angles.
Features
- Glass and metal hermetic seal construction
- High surge current capability
- Soft recovery
- Repetitive reverse peak voltage 50 ~ 1400V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

