LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DELTA 10NB3M product image
Images for reference only

DELTA 10NB3M

Manufacturer
DELTAAsian Brands
MPN
10NB3M
LCSC Part #
C17454501
Packaging
-
Customer #
Key Attributes
Power Entry Modules (PEM) RoHS
DatasheetDELTA 10NB3M
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.4165$ 33.42
192+$ 13.3344$ 2560.20
480+$ 12.8886$ 6186.53
960+$ 12.6688$ 12162.05
Standard Packaging96/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM)
ManufacturerDELTA
Packaging-
Leakage Current2uA;5uA
Filter Type-
Voltage - Input115V@AC;250V@AC
Mounting Type-

Introduction

AI Translation

Suitable for applications in UL 544 and UL 2601 medical equipment. The power module integrates an IEC connector, single or dual fuse (IEC 5×20mm) holder, bipolar power switch, and EMI filter into an easy-to-install all-in-one unit.

Features

AI Translation
  • Maximum leakage current per line: 2uA at 115VAC 60Hz, 5uA at 250VAC 50Hz
  • Dielectric withstand rating (one minute): line-to-ground 2250VDC, line-to-line 1450VDC
  • Operating frequency: 50/60Hz
  • Rated voltage: 115/250VAC
  • VDE approved: 6A at 250VAC
  • UL, CSA, VDE approved current rating: UL/CSA - 10A
  • Electrical life: 10000 cycles
  • Maximum surge current: 51A

Applications

AI Translation

Medical Devices

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.