MCC GBPC2508-BP
| Manufacturer | |
| MPN | GBPC2508-BP |
| LCSC Part # | C17454426 |
| Packaging | GBPC |
| Customer # | |
| Key Attributes | 300A 1.1V@12.5A 25A 800V GBPC Bridge Rectifiers |
| Datasheet | MCC GBPC2508-BP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 800V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free versions available by adding suffix "-HF" on request
- Lead-free finish / RoHS compliant (Note 1); "P" suffix indicates compliance — see ordering information for details
- Epoxy resin meets UL 94 V-0 flammability rating
- Any mounting orientation
- Heatsink on top
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2263 | $ 1.23 |
| 10+ | $ 1.0258 | $ 10.26 |
| 30+ | $ 0.9147 | $ 27.44 |
| 100+ | $ 0.7898 | $ 78.98 |
| 500+ | $ 0.7343 | $ 367.15 |
| 1,000+ | $ 0.7096 | $ 709.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 800V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free versions available by adding suffix "-HF" on request
- Lead-free finish / RoHS compliant (Note 1); "P" suffix indicates compliance — see ordering information for details
- Epoxy resin meets UL 94 V-0 flammability rating
- Any mounting orientation
- Heatsink on top
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| KBPC2510 | SEP | Similar | KBPC | 49 | $ 0.6743 | ||
| GBPC2510-E4/51 | VISHAY | Similar | GBPC | 2 | $ 8.0987 | ||
| KBPC2510W | LangJie | Similar | KBPC | 58 | $ 0.4765 | ||
| GBPC2508 | onsemi | Similar | GBPC | 5 | $1.5742 $7.871 | ||
| GBPC2510 | onsemi | Similar | GBPC | 300 | $ 5.8195 |
5 more alternative parts.View all substitutes

