2 Position Blade Type Power Housing Connector Non-Gendered Black, Red
| Manufacturer | |
| MPN | ASMFP30-2X1-RK |
| LCSC Part # | C17454167 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 Position Blade Type Power Housing Connector Non-Gendered Black, Red |
| Datasheet | Anderson Power ASMFP30-2X1-RK |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | Anderson Power | |
| Packaging | - | |
| Color | Black, Red | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | Anderson Power | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Color | Black, Red | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | Anderson Power | |
| Packaging | - | |
| Color | Black, Red | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | Anderson Power | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Color | Black, Red | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

