ROHM RFN10BGE3STL
| Manufacturer | |
| MPN | RFN10BGE3STL |
| LCSC Part # | C17454020 |
| Packaging | TO-252GE |
| Customer # | |
| Key Attributes | 30ns 350V 1.5V@10A 10A TO-252GE Single Diodes RoHS |
| Datasheet | ROHM RFN10BGE3STL |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-252GE | |
| Reverse Recovery Time (trr) | 30ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 350V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@10A | |
| Reverse Leakage Current (Ir) | 10uA@350V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-252GE | |
| Reverse Recovery Time (trr) | 30ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 350V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@10A | |
| Reverse Leakage Current (Ir) | 10uA@350V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 10A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low switching loss
- High current overload capability
Applications
AI Translation
- General purpose rectifier
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-252GE | |
| Reverse Recovery Time (trr) | 30ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 350V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@10A | |
| Reverse Leakage Current (Ir) | 10uA@350V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-252GE | |
| Reverse Recovery Time (trr) | 30ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 350V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@10A | |
| Reverse Leakage Current (Ir) | 10uA@350V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 10A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low switching loss
- High current overload capability
Applications
AI Translation
- General purpose rectifier
C17454020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

