LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity PB6B2FM3M4CAL00 product image
Images for reference only

TE Connectivity PB6B2FM3M4CAL00

Manufacturer
MPN
PB6B2FM3M4CAL00
LCSC Part #
C17453595
Packaging
-
Customer #
Key Attributes
125mA SPST-NO Round Button Pushbutton Switches RoHS
DatasheetTE Connectivity PB6B2FM3M4CAL00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.565$ 4.57
200+$ 1.8222$ 364.44
500+$ 1.7603$ 880.15
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerTE Connectivity
Packaging-
Contact Current125mA
With Lamp-
Operating Temperature-30℃~+85℃
Termination Style-
IP RatingIP68
CircuitSPST-NO
Actuator/Cap ColorRed
Actuator StyleRound Button