LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TSOP31356 product image
Images for reference only

VISHAY TSOP31356

Manufacturer
MPN
TSOP31356
LCSC Part #
C17453238
Packaging
Through Hole
Customer #
Key Attributes
56kHz 45m 90° 350uA 2.5V~5.5V Through Hole Photo Detectors - Remote Receiver RoHS
DatasheetVISHAY TSOP31356
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver
ManufacturerVISHAY
PackagingThrough Hole
Frequency - Center56kHz
Transmission Distance45m
Viewing Angle90°
Operating Temperature-25℃~+85℃
Current - Supply350uA
Pd - Power Dissipation10mW
Voltage - Supply2.5V~5.5V

Introduction

AI Translation

The TSOP311.., TSOP313.., and TSOP315.. series are miniaturized receivers for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, with an infrared filter integrated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. The TSOP313.. series devices are optimized to suppress virtually all spurious pulses from energy-saving lamps (such as CFLs). With continuous transmission, AGC3 may also suppress some data signals. The TSOP311.. series is primarily intended for compatibility with legacy AGC1 designs. New designs should preferably use the TSOP313.. series, which incorporates the newer AGC3. The TSOP315.. series features a very robust AGC5. This series is intended for use only in severely noisy environments. These components are not qualified to automotive specifications.

Features

AI Translation
  • Ultra-low supply current
  • Photodetector and preamplifier integrated in a single package
  • Internal filter optimized for PCM frequencies
  • Supply voltage: 2.5 V to 5.5 V
  • Enhanced immunity to ambient light
  • Insensitive to supply voltage ripple and noise

Applications

AI Translation

Infrared Remote Control System

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TSOP4856VISHAYSimilarThrough Hole93$ 2.3398
TSOP2256VISHAYSimilarThrough Hole40$ 1.701
TSOP38556VISHAYSimilarThrough Hole0$ 1.0836
TSOP32456VISHAYSimilarThrough Hole0$ 1.4349
TSOP39356VISHAYSimilarThrough Hole0$ 1.6641
View and Compare All Alternative Parts.