CREE LED XPGBWT-UE-0000-00FF7
| Manufacturer | |
| MPN | XPGBWT-UE-0000-00FF7 |
| LCSC Part # | C17451625 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3250K 2.7V White SMD LED White Lighting RoHS |
| Datasheet | CREE LED XPGBWT-UE-0000-00FF7 |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Lens Color | Orange Lens | |
| Color Temperature | 3250K | |
| Installation Method | Top-mount | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Lens Color | Orange Lens | |
| Color Temperature | 3250K |
| Type | Description | |
|---|---|---|
| Installation Method | Top-mount | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Introduction
The original XLamp XP- G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market. XP- G2 LEDs are now available in two different White versions: Standard and High Efficacy (HE). XP- G2 Standard is the same breakthrough product that enabled a broad set of new LED applications for ceramic high- power LEDs. The new High Efficacy version extends this legacy with a drop- in upgrade for existing designs optimized around XP- G2 LEDs. XP- G2 HE LEDs leverage Cree LED's latest high- power chip technology to deliver 25 percent more light output via a higher maximum current of 2000 mA and higher efficacy
Features
- Available in white, outdoor white and 80- , 85- and 90- CRI white
- ANSI- compatible chromaticity bins
- Broadcast color option at 5700 K
- Binned at 85 ℃
- Maximum drive current: Standard: 1500 mA, HE: 2000 mA
- Low thermal resistance: 1.4 ℃/W
- Wide viewing angle: Standard: 120°, HE: 125°
- Unlimited floor life at ≤ 30 ℃/85% RH
- Reflow solderable - JEDEC J- STD- 020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5651 | $ 1.57 |
| 200+ | $ 0.6251 | $ 125.02 |
| 500+ | $ 0.6046 | $ 302.30 |
| 1,000+ | $ 0.5936 | $ 593.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Lens Color | Orange Lens | |
| Color Temperature | 3250K | |
| Installation Method | Top-mount | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Lens Color | Orange Lens | |
| Color Temperature | 3250K |
| Type | Description | |
|---|---|---|
| Installation Method | Top-mount | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Introduction
The original XLamp XP- G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market. XP- G2 LEDs are now available in two different White versions: Standard and High Efficacy (HE). XP- G2 Standard is the same breakthrough product that enabled a broad set of new LED applications for ceramic high- power LEDs. The new High Efficacy version extends this legacy with a drop- in upgrade for existing designs optimized around XP- G2 LEDs. XP- G2 HE LEDs leverage Cree LED's latest high- power chip technology to deliver 25 percent more light output via a higher maximum current of 2000 mA and higher efficacy
Features
- Available in white, outdoor white and 80- , 85- and 90- CRI white
- ANSI- compatible chromaticity bins
- Broadcast color option at 5700 K
- Binned at 85 ℃
- Maximum drive current: Standard: 1500 mA, HE: 2000 mA
- Low thermal resistance: 1.4 ℃/W
- Wide viewing angle: Standard: 120°, HE: 125°
- Unlimited floor life at ≤ 30 ℃/85% RH
- Reflow solderable - JEDEC J- STD- 020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XPGBWT-UE-0000-00GF7 | CREE LED | SMD | 0 | $ 1.6938 | ||
| XPGBWT-BE-0000-00MF7 | CREE LED | SMD | 0 | $ 1.8559 | ||
| XPGBWT-BE-0000-00LF7 | CREE LED | SMD | 0 | $ 1.7269 | ||
| XPGBWT-UE-0000-00EF7 | CREE LED | SMD | 0 | $ 1.4687 | ||
| XPGBWT-BE-0000-00HF7 | CREE LED | SMD | 0 | $ 1.2265 | ||
| XPGBWT-HE-0000-00KF7 | CREE LED | SMD | 0 | $ 1.743 | ||
| XPGBWT-HE-0000-00JF7 | CREE LED | SMD | 0 | $ 1.6139 | ||
| XPGBWT-HE-0000-00GF7 | CREE LED | SMD | 0 | $ 1.2439 | ||
| XPGBWT-BE-0000-00JF7 | CREE LED | SMD | 0 | $ 1.3557 | ||
| XPGBWT-UE-0000-00FE7 | CREE LED | SMD | 0 | $ 1.5647 |

