LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TFM-105-22-H-D-A-P-TR product image
Images for reference only

Samtec TFM-105-22-H-D-A-P-TR

Manufacturer
MPN
TFM-105-22-H-D-A-P-TR
LCSC Part #
C17451193
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical 275V 5 2 1.27mm 3.7A 10P -55℃~+125℃ Gold Black 2x5P 1.27mm SMD Headers, Male Pins RoHS
DatasheetSamtec TFM-105-22-H-D-A-P-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.684$ 6.68
300+$ 2.6682$ 800.46
600+$ 2.5793$ 1547.58
900+$ 2.5349$ 2281.41
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)275V
Contact MaterialPhosphor bronze
Number of PINs Per Row5
Number of Rows2
Pitch1.27mm
Current Rating3.7A
Number of PINs10P
Operating Temperature-55℃~+125℃
Contact PlatingGold
Plastic MaterialLCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)9.53mm
Pin Structure2x5P
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.