ITT CANNON MDM-31SH027P-A174
| Manufacturer | |
| MPN | MDM-31SH027P-A174 |
| LCSC Part # | C17450136 |
| Packaging | - |
| Customer # | |
| Key Attributes | 31P 2 Panel Mount D-Sub Connector Assemblies RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Number of Pins | 31P | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | ITT CANNON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Number of Pins | 31P | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6462 | $ 2.65 |
| 200+ | $ 1.0558 | $ 211.16 |
| 500+ | $ 1.0209 | $ 510.45 |
| 1,000+ | $ 1.0043 | $ 1004.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Number of Pins | 31P | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | ITT CANNON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Number of Pins | 31P | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

