RENESAS PS9506L2-AX
| Manufacturer | |
| MPN | PS9506L2-AX |
| LCSC Part # | C17449926 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 600mA 5V 10V~30V 1.56V DC SMD-8P Isolators - Gate Drivers RoHS |
| Datasheet | RENESAS PS9506L2-AX |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | RENESAS | |
| Packaging | SMD-8P | |
| Power Dissipation | - | |
| Output Current | 600mA | |
| Data Rate | - | |
| Operating Temperature | -40℃~+110℃ | |
| Output voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 10V~30V | |
| Forward Current(If) | 12mA | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 400ns;400ns | |
| Input threshold current | 7mA | |
| Voltage - Forward(Vf) | 1.56V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | RENESAS | |
| Packaging | SMD-8P | |
| Power Dissipation | - | |
| Output Current | 600mA | |
| Data Rate | - | |
| Operating Temperature | -40℃~+110℃ | |
| Output voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 10V~30V |
| Type | Description | |
|---|---|---|
| Forward Current(If) | 12mA | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 400ns;400ns | |
| Input threshold current | 7mA | |
| Voltage - Forward(Vf) | 1.56V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC | |
| Features | - |
Introduction
The PS9506, PS9506L1, PS9506L2 and PS9506L3 are optically coupled isolators containing a GaAlAs LED on the input side and a photo diode, a signal processing circuit and a power output transistor on the output side on one chip. The PS9506 Series is designed specifically for high common mode transient immunity (CMR) and high switching speed. The PS9506 Series is suitable for driving IGBTs and MOS FETs. The PS9506 Series is in a plastic DIP (Dual In-line Package). The PS9506L1 is lead bending type for long creepage distance. The PS9506L2 is lead bending type for long creepage distance (Gull-wing) for surface mount. The PS9506L3 is lead bending type (Gull-wing) for surface mounting.
Features
- Long creepage distance (8 mm MIN.: PS9506L1, PS9506L2)
- Peak output current (0.6 A MAX., 0.4 A MIN.)
- High speed switching (tPLH, tPHL = 0.4 μs MAX.)
- High common mode transient immunity (CMH, CML = ±25 kV/μs MIN.)
- Embossed tape product : PS9506L2-E3, PS9506L3-E3: 1 000 pcs/reel
- Pb-Free product
- Safety standards
- UL approved: No. E72422
- CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
- SEMKO approved: No. 1115598
- DIN EN60747-5-2 (VDE0884 Part2) approved: No. 40024069 (Option)
Applications
- IGBT, Power MOS FET Gate Driver
- Industrial inverter
- IH (Induction Heating)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0571 | $ 4.06 |
| 200+ | $ 1.6191 | $ 323.82 |
| 500+ | $ 1.5651 | $ 782.55 |
| 1,000+ | $ 1.5381 | $ 1538.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | RENESAS | |
| Packaging | SMD-8P | |
| Power Dissipation | - | |
| Output Current | 600mA | |
| Data Rate | - | |
| Operating Temperature | -40℃~+110℃ | |
| Output voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 10V~30V | |
| Forward Current(If) | 12mA | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 400ns;400ns | |
| Input threshold current | 7mA | |
| Voltage - Forward(Vf) | 1.56V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | RENESAS | |
| Packaging | SMD-8P | |
| Power Dissipation | - | |
| Output Current | 600mA | |
| Data Rate | - | |
| Operating Temperature | -40℃~+110℃ | |
| Output voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 10V~30V |
| Type | Description | |
|---|---|---|
| Forward Current(If) | 12mA | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 400ns;400ns | |
| Input threshold current | 7mA | |
| Voltage - Forward(Vf) | 1.56V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC | |
| Features | - |
Introduction
The PS9506, PS9506L1, PS9506L2 and PS9506L3 are optically coupled isolators containing a GaAlAs LED on the input side and a photo diode, a signal processing circuit and a power output transistor on the output side on one chip. The PS9506 Series is designed specifically for high common mode transient immunity (CMR) and high switching speed. The PS9506 Series is suitable for driving IGBTs and MOS FETs. The PS9506 Series is in a plastic DIP (Dual In-line Package). The PS9506L1 is lead bending type for long creepage distance. The PS9506L2 is lead bending type for long creepage distance (Gull-wing) for surface mount. The PS9506L3 is lead bending type (Gull-wing) for surface mounting.
Features
- Long creepage distance (8 mm MIN.: PS9506L1, PS9506L2)
- Peak output current (0.6 A MAX., 0.4 A MIN.)
- High speed switching (tPLH, tPHL = 0.4 μs MAX.)
- High common mode transient immunity (CMH, CML = ±25 kV/μs MIN.)
- Embossed tape product : PS9506L2-E3, PS9506L3-E3: 1 000 pcs/reel
- Pb-Free product
- Safety standards
- UL approved: No. E72422
- CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
- SEMKO approved: No. 1115598
- DIN EN60747-5-2 (VDE0884 Part2) approved: No. 40024069 (Option)
Applications
- IGBT, Power MOS FET Gate Driver
- Industrial inverter
- IH (Induction Heating)
C17449926 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

