Samtec TOLC-120-22-F-Q-A-K-TR
| Manufacturer | |
| MPN | TOLC-120-22-F-Q-A-K-TR |
| LCSC Part # | C17449904 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount,Vertical -55℃~+125℃ Gold 1.27mm 4 SMD Headers, Male Pins RoHS |
| Datasheet | Samtec TOLC-120-22-F-Q-A-K-TR |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm | |
| Number of Rows | 4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm | |
| Number of Rows | 4 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.1597 | $ 22.16 |
| 150+ | $ 8.8427 | $ 1326.41 |
| 450+ | $ 8.5474 | $ 3846.33 |
| 1,050+ | $ 8.4014 | $ 8821.47 |
Standard Packaging150/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm | |
| Number of Rows | 4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Row Spacing | 1.27mm | |
| Number of Rows | 4 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

