Amphenol/Positronic DD15M3200V3Z
| Manufacturer | |
| MPN | DD15M3200V3Z |
| LCSC Part # | C17449895 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 15P 3 Through Hole Through Hole D-Sub Connector Assemblies |
| Datasheet | Amphenol/Positronic DD15M3200V3Z |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol/Positronic | |
| Packaging | Through Hole | |
| Number of Pins | 15P | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol/Positronic | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Number of Pins | 15P | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.8263 | $ 37.83 |
| 200+ | $ 15.0937 | $ 3018.74 |
| 500+ | $ 14.5886 | $ 7294.30 |
| 1,000+ | $ 14.3399 | $ 14339.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol/Positronic | |
| Packaging | Through Hole | |
| Number of Pins | 15P | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol/Positronic | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Number of Pins | 15P | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

