LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lumileds LXZ1-PE01 product image
  • LXZ1-PE01 thumbnail 1
  • LXZ1-PE01 thumbnail 2
  • LXZ1-PE01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lumileds LXZ1-PE01

Manufacturer
MPN
LXZ1-PE01
LCSC Part #
C17449099
Packaging
SMD,1.7x1.3mm
Customer #
Key Attributes
LED CYAN SMD
DatasheetLumileds LXZ1-PE01
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0306$ 5.03
10+$ 4.3392$ 43.39
30+$ 3.9281$ 117.84
100+$ 3.5123$ 351.23
500+$ 3.3202$ 1660.10
1,000+$ 3.2351$ 3235.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Color Lighting
ManufacturerLumileds
PackagingSMD,1.7x1.3mm
Test Current500mA
Operating Temperature-40℃~+135℃
Wavelength - Dominant490nm~510nm
Illumination ColorCyan
Viewing Angle125°
Voltage - Forward(Vf)2.85V
Diode ConfigurationDiscrete Diode

Introduction

AI Translation

The LUXEON Z Color Line comprises a broad portfolio of LEDs that enable never before seen lumen density, flexibility and freedom of design. Available in the full spectrum of colors from 440nm to 670nm, including Lime, enabling highly efficient color mixing with a convenient above - blackbody color point. The LUXEON Z Color Line is ideal for entertainment and stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications and a wide spectrum of specialty lighting applications.

Features

AI Translation
  • Broad selection spanning 440–670nm, including a unique Lime color
  • 2.2mm² footprint enables unique arrangements in space constrained applications
  • 4 - up RGBW pixel in 9.5mm² — four colors in less area than one regular high power color emitter
  • Undomed design allows better optical management
  • Enables customizable light sources: linear, rectangular, circular

Applications

AI Translation
  • Architectural
  • Lamps
  • Remote Phosphor
  • Specialty Lighting