LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RCS1005F5R1CS product image
Images for reference only

Samsung Electro-Mechanics RCS1005F5R1CS

Manufacturer
MPN
RCS1005F5R1CS
LCSC Part #
C17448018
Packaging
0402
Customer #
Key Attributes
RES 5.1Ω ±1% 0.063W 0402
DatasheetSamsung Electro-Mechanics RCS1005F5R1CS
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0103$ 0.01
200+$ 0.0042$ 0.84
500+$ 0.004$ 2.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0402
Resistance5.1Ω
Power(Watts)63mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0402FR-075R1LYAGEO040212,800$ 0.0049
AC0402FR-075R1LYAGEO04027,200$ 0.0048
AF0402FR-075R1LYAGEO04024,700$ 0.0051
RC1005F5R1CSSamsung Electro-Mechanics04020$ 0.006
CR205R10FMeritek04020$ 0.0017
RMCS0402FT5R10SEI(Stackpole Electronics Inc.)04020$ 0.0239
CRCW04025R10FNTDVISHAY04020$ 0.0196
RC0402FR-135R1LYAGEO04020$ 0.0079
AR0402FR-075R1LYAGEO04020$ 0.0594
RC0402FR-075R1PYAGEO04020$ 0.0141
RK73H1ETTP5R10FKOA04020$ 0.0019
SG73S1ETTP5R10FKOA04020$ 0.0184
SG73P1ETTP5R10FKOA04020$ 0.0184
RMCP0402FT5R10SEI(Stackpole Electronics Inc.)04020$ 0.0397
AC0402FR-7W5R1LYAGEO04020$ 0.0157
SR731ERTTP5R10FKOA04020$ 0.1401
SR731ETTP5R10FKOA04020$ 0.1254
SG73P1EWTTP5R10FKOA04020$ 0.0175
RCG04025R10FLEDVISHAY04020$ 0.0124
RTT025R10FTHRALEC04020$ 0.0007