ROHM EMH1FHAT2R
| Manufacturer | |
| MPN | EMH1FHAT2R |
| LCSC Part # | C17447701 |
| Packaging | SOT-563(SOT-666) |
| Customer # | |
| Key Attributes | 56 2 NPN (Pre-Biased) SOT-563(SOT-666) Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet | ROHM EMH1FHAT2R |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | - | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Current - Collector(Ic) | - | |
| Collector - Emitter Voltage VCEO | - | |
| type | - | |
| Number | 2 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - |
| Type | Description | |
|---|---|---|
| Input Resistor | - | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Current - Collector(Ic) | - | |
| Collector - Emitter Voltage VCEO | - | |
| type | - | |
| Number | 2 NPN (Pre-Biased) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cumulative pitch tolerance: The cumulative pitch tolerance of every 10 pitches of the mold for producing carrier tapes shall be within ±0.2mm.
- Minimum bending radius: The carrier tape shall have sufficient flexibility to protect components from damage when the minimum bending radius is 30mm.
- Carrier tape material: Polystyrene coated with special carbon paint on both sides.
- Peel strength: 0.1N~1.0N (if the product is stored beyond the recommended storage conditions).
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | - | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Current - Collector(Ic) | - | |
| Collector - Emitter Voltage VCEO | - | |
| type | - | |
| Number | 2 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - |
| Type | Description | |
|---|---|---|
| Input Resistor | - | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Current - Collector(Ic) | - | |
| Collector - Emitter Voltage VCEO | - | |
| type | - | |
| Number | 2 NPN (Pre-Biased) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cumulative pitch tolerance: The cumulative pitch tolerance of every 10 pitches of the mold for producing carrier tapes shall be within ±0.2mm.
- Minimum bending radius: The carrier tape shall have sufficient flexibility to protect components from damage when the minimum bending radius is 30mm.
- Carrier tape material: Polystyrene coated with special carbon paint on both sides.
- Peel strength: 0.1N~1.0N (if the product is stored beyond the recommended storage conditions).
C17447701 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

