Assmann WSW Components AWHW 20G-SMD-200
| Manufacturer | |
| MPN | AWHW 20G-SMD-200 |
| LCSC Part # | C17447405 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 500V 10 2 2mm 1.5A Surface Mount,Vertical 20P Gold -40℃~+105℃ Black 2x10P 2mm SMD Headers, Male Pins RoHS |
| Datasheet | Assmann WSW Components AWHW 20G-SMD-200 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Assmann WSW Components | |
| Packaging | SMD | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1.5A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 20P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Assmann WSW Components | |
| Packaging | SMD | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1.5A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 20P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.017 | $ 4.02 |
| 210+ | $ 1.6041 | $ 336.86 |
| 504+ | $ 1.5496 | $ 781.00 |
| 1,008+ | $ 1.5238 | $ 1535.99 |
Standard Packaging21/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Assmann WSW Components | |
| Packaging | SMD | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1.5A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 20P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Assmann WSW Components | |
| Packaging | SMD | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1.5A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 20P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

