LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TFM-145-32-F-D-A product image
Images for reference only

Samtec TFM-145-32-F-D-A

Manufacturer
MPN
TFM-145-32-F-D-A
LCSC Part #
C17445634
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical 275V 45 2 1.27mm 3.7A 90P -55℃~+125℃ Tin Black 2x45P 1.27mm SMD Headers, Male Pins RoHS
DatasheetSamtec TFM-145-32-F-D-A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.2962$ 24.30
198+$ 9.695$ 1919.61
504+$ 9.3712$ 4723.08
999+$ 9.2109$ 9201.69
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)275V
Contact MaterialPhosphor bronze
Number of PINs Per Row45
Number of Rows2
Pitch1.27mm
Current Rating3.7A
Number of PINs90P
Operating Temperature-55℃~+125℃
Contact PlatingTin
Plastic MaterialLCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)60.33mm
Pin Structure2x45P
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.