Amphenol AT04-18PA-BM14
| Manufacturer | |
| MPN | AT04-18PA-BM14 |
| LCSC Part # | C17444850 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 4.68mm Through Hole 18P -55℃~+125℃ Gray 6 3x6P 4.83mm 3 Through Hole Headers, Male Pins RoHS |
| Datasheet | Amphenol AT04-18PA-BM14 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Pitch | 4.68mm | |
| Connector Type | Through Hole | |
| Number of PINs | 18P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Copper alloy | |
| Color | Gray | |
| X-Length of Bottom Edge on Board (Spacing Line) | 52.15mm | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 3x6P | |
| Row Spacing | 4.83mm | |
| Number of Rows | 3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Pitch | 4.68mm | |
| Connector Type | Through Hole | |
| Number of PINs | 18P | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Contact Material | Copper alloy | |
| Color | Gray | |
| X-Length of Bottom Edge on Board (Spacing Line) | 52.15mm | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 3x6P | |
| Row Spacing | 4.83mm | |
| Number of Rows | 3 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.165 | $ 8.17 |
| 200+ | $ 3.2586 | $ 651.72 |
| 400+ | $ 3.1486 | $ 1259.44 |
| 1,000+ | $ 3.096 | $ 3096.00 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Pitch | 4.68mm | |
| Connector Type | Through Hole | |
| Number of PINs | 18P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Copper alloy | |
| Color | Gray | |
| X-Length of Bottom Edge on Board (Spacing Line) | 52.15mm | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 3x6P | |
| Row Spacing | 4.83mm | |
| Number of Rows | 3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Pitch | 4.68mm | |
| Connector Type | Through Hole | |
| Number of PINs | 18P | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Contact Material | Copper alloy | |
| Color | Gray | |
| X-Length of Bottom Edge on Board (Spacing Line) | 52.15mm | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 3x6P | |
| Row Spacing | 4.83mm | |
| Number of Rows | 3 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

