Harwin M80-5431242
| Manufacturer | |
| MPN | M80-5431242 |
| LCSC Part # | C17444675 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle 2.2A 800V 12P -55℃~+125℃ Tin Black 6 2x6P 2 2mm SMD Headers, Male Pins RoHS |
| Datasheet | Harwin M80-5431242 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle | |
| Current Rating | 2.2A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 12P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 2x6P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle | |
| Current Rating | 2.2A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 12P | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 2x6P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle | |
| Current Rating | 2.2A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 12P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 2x6P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle | |
| Current Rating | 2.2A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 12P | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 2x6P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

