LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin BPRR001010412R2M00 product image
Images for reference only

Chilisin BPRR001010412R2M00

Manufacturer
ChilisinAsian Brands
MPN
BPRR001010412R2M00
LCSC Part #
C17443845
Packaging
SMD,10.1x10mm
Customer #
Key Attributes
FIXED IND 2.2uH 6.1A 10.5mΩ SMD,10.1x10mm
DatasheetChilisin BPRR001010412R2M00
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2324$ 0.23
200+$ 0.0928$ 18.56
500+$ 0.0897$ 44.85
900+$ 0.0881$ 79.29
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
PackagingSMD,10.1x10mm
Current Rating6.1A
Inductance2.2uH
Tolerance±20%
Current - Saturation(Isat)7.5A
DC Resistance(DCR)10.5mΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BPRR001010412R2T00ChilisinSMD,10.1x10mm0$ 0.2324
BPRR001010512R2M00ChilisinSMD,10.1x10mm0$ 0.2577
BPRR001010412R2MA0ChilisinSMD,10.1x10mm0$ 0.2324
BPRR001010512R2T00ChilisinSMD,10.1x10mm0$ 0.2577
BPRR001010512R2TA0ChilisinSMD,10.1x10mm0$ 0.2577
BPRR001010412R2TA0ChilisinSMD,10.1x10mm0$ 0.2324
AWVS008080402R2M00Chilisin31310$ 0.1929
SSL0804HC-2R2M-NChilisinSMD0$ 0.5696
BPSL001310642R2MBNChilisinSMD,13.2x9.9mm0$ 0.2764
LVS808040-2R2M-NChilisinSMD,8x8mm0$ 0.1289