Johanson Dielectrics QSCT251Q200J1GV001E
| Manufacturer | |
| MPN | QSCT251Q200J1GV001E |
| LCSC Part # | C17443063 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 20pF C0G ±5% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | Johanson Dielectrics QSCT251Q200J1GV001E |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2188 | $ 0.22 |
| 200+ | $ 0.0873 | $ 17.46 |
| 500+ | $ 0.0844 | $ 42.20 |
| 1,000+ | $ 0.083 | $ 83.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM2195C2E200JB12D | muRata | 0805 | 1,815 | $ 0.1503 | ||
| 0805CG200J251NT | FH | 0805 | 650 | $ 0.0111 | ||
| GQM2195C2E200GB12D | muRata | 0805 | 33 | $ 0.6407 | ||
| A60F200JT250T | AMOTECH | 0805 | 0 | $ 0.2223 | ||
| CBR08C200JAGAC | KEMET | 0805 | 0 | $ 0.3868 | ||
| C0805C200JBGAC7800 | KEMET | 0805 | 0 | $ 0.1251 | ||
| VJ0805D200JXPAP | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D200JXPAJ | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D200JLPAP | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D200JXPQJHT | VISHAY | 0805 | 0 | $ 0.1272 | ||
| QSCT251Q200G1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3786 | ||
| CBR08C200GAGAC | KEMET | 0805 | 0 | $ 1.1122 | ||
| VJ0805D200GXPAJ | VISHAY | 0805 | 0 | $ 0.1964 | ||
| VJ0805D200GXPAC | VISHAY | 0805 | 0 | $ 0.514 | ||
| VJ0805D200GLPAP | VISHAY | 0805 | 0 | $ 0.514 | ||
| VJ0805D200GLPAJ | VISHAY | 0805 | 0 | $ 0.514 | ||
| QSCT251Q200F1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.7483 | ||
| CBR08C200FAGAC | KEMET | 0805 | 0 | $ 1.3075 | ||
| VJ0805D200FXPAC | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805D200FXPAJ | VISHAY | 0805 | 0 | $ 1.0203 |

