LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM CMV20000-1E5C1PA product image
Images for reference only

OSRAM CMV20000-1E5C1PA

Manufacturer
MPN
CMV20000-1E5C1PA
LCSC Part #
C17442389
Packaging
-
Customer #
Key Attributes
CMOS Image Sensor 6.4umx6.4um Image Sensors, Camera RoHS
DatasheetOSRAM CMV20000-1E5C1PA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4299.3078$ 4299.31
200+$ 4037.91$ 807582.00
500+$ 3902.9785$ 1951489.25
1,000+$ 3836.3059$ 3836305.90
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Image Sensors, Camera
ManufacturerOSRAM
Packaging-
Sensor TypeCMOS Image Sensor
Pixel Size6.4umx6.4um
FeaturesHigh dynamic range imaging;Global shutter;On-chip temperature sensor;Regional image control
Operating Temperature-30℃~+70℃

Introduction

AI Translation

CMV20000 is a global shutter CMOS image sensor with 5120×3840 pixels. The image array consists of 6.4μm×6.4μm pipelined global shutter pixels, enabling exposure during readout while performing CDS operations. The image sensor features 16 12-bit digital LVDS outputs (serial). It also integrates a programmable gain amplifier and offset adjustment. The maximum operating speed per channel is 480 Mbps, achieving 30 fps at full resolution. Higher frame rates are achievable in row windowing or row subsampling mode. All these modes are programmable via the SPI interface. An on-chip programmable sequencer generates all internal exposure and readout timing. External triggering and exposure programming are supported. Extended optical dynamic range is achievable through multiple integrated HDR modes.

Applications

AI Translation

Machine vision, video & broadcast, high-resolution display inspection, medical, scientific