LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TFM-104-01-L-D-RE2-WT product image
Images for reference only

Samtec TFM-104-01-L-D-RE2-WT

Manufacturer
MPN
TFM-104-01-L-D-RE2-WT
LCSC Part #
C17442044
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
Right Angle 4 2 1.27mm 8P -55℃~+125℃ Tin Black 2x4P 1.27mm Through Hole,Right Angle Headers, Male Pins RoHS
DatasheetSamtec TFM-104-01-L-D-RE2-WT
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4299$ 9.43
184+$ 3.7634$ 692.47
506+$ 3.638$ 1840.83
1,012+$ 3.5761$ 3619.01
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle
Connector TypeRight Angle
Contact MaterialPhosphor bronze
Number of PINs Per Row4
Number of Rows2
Pitch1.27mm
Flame Retardant RatingUL94V-0
Number of PINs8P
Operating Temperature-55℃~+125℃
Contact PlatingTin
Plastic MaterialLCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)20.32mm
Pin Structure2x4P
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.