TE / Schaffner FN9263S-8-06
| Manufacturer | |
| MPN | FN9263S-8-06 |
| LCSC Part # | C17441977 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Power Line Filter Modules RoHS |
| Datasheet | TE / Schaffner FN9263S-8-06 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 373uA | |
| Width | - | |
| Filter Type | Single-Phase Filter | |
| Height | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 373uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Filter Type | Single-Phase Filter | |
| Height | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 8A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 373uA | |
| Width | - | |
| Filter Type | Single-Phase Filter | |
| Height | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 373uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Filter Type | Single-Phase Filter | |
| Height | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 8A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

