CREE LED JR5050AWT-Q-U30EN0000-N0000001
| Manufacturer | |
| MPN | JR5050AWT-Q-U30EN0000-N0000001 |
| LCSC Part # | C17441107 |
| Packaging | 2020 |
| Customer # | |
| Key Attributes | 3000K 34.5V 2020 LED White Lighting |
| Datasheet | CREE LED JR5050AWT-Q-U30EN0000-N0000001 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2020 | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.5V | |
| Illumination Color | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2020 | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.5V | |
| Illumination Color | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8589 | $ 0.86 |
| 200+ | $ 0.3439 | $ 68.78 |
| 500+ | $ 0.3318 | $ 165.90 |
| 1,000+ | $ 0.3257 | $ 325.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2020 | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.5V | |
| Illumination Color | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2020 | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.5V | |
| Illumination Color | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

