LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse L4X8E5AP

Manufacturer
MPN
L4X8E5AP
LCSC Part #
C17440664
Packaging
TO-92
Customer #
Key Attributes
10mA 5mA 400V 1 TRIAC TO-92 TRIACs RoHS
DatasheetLittelfuse L4X8E5AP
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerLittelfuse
PackagingTO-92
Holding Current (Ih)10mA
Operating Temperature-65℃~+110℃
Current - Gate Trigger(Igt)5mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))200mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)400V
Current - Surge(Itsm@f)-
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Introduction

AI Translation

0.8 Amp bi-directional solid state switch series is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays. Sensitive type devices guarantee gate control in Quadrants I & IV needed for digital control circuitry. Standard type devices normally operate in Quadrants I & Ill triggered from AC line.

Features

AI Translation
  • RoHS Compliant
  • Voltage capability up to 600 V
  • Glass - passivated junctions
  • Surge capability up to 10 A

Applications

AI Translation
  • Excellent for lower current heating controls, water valves, and solenoids.
  • Typical applications are AC solid - state switches, home/ brown goods and white goods appliances.
  • Sensitive gate Triacs can be directly driven by microprocessor or popular opto - couplers/isolators