PANASONIC DBF150G
| Manufacturer | |
| MPN | DBF150G |
| LCSC Part # | C17437806 |
| Packaging | DBF |
| Customer # | |
| Key Attributes | 200A 1.1V@7.5A 3.2A 600V DBF Bridge Rectifiers |
| Datasheet | PANASONIC DBF150G |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANASONIC | |
| Packaging | DBF | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 1.1V@7.5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 3.2A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANASONIC | |
| Packaging | DBF | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@7.5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 3.2A | |
| Voltage - DC Reverse(Vr) | 600V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated, high reliability
- Plastic molded construction
- Peak reverse voltage: VRM = 200V, 600V
- Average rectified current: IC₀ = 15A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANASONIC | |
| Packaging | DBF | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 1.1V@7.5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 3.2A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANASONIC | |
| Packaging | DBF | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@7.5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 3.2A | |
| Voltage - DC Reverse(Vr) | 600V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated, high reliability
- Plastic molded construction
- Peak reverse voltage: VRM = 200V, 600V
- Average rectified current: IC₀ = 15A
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

