VISHAY VS-16FR20
| Manufacturer | |
| MPN | VS-16FR20 |
| LCSC Part # | C17437624 |
| Packaging | DO-203AA(DO-4) |
| Customer # | |
| Key Attributes | 200V 1 Independent 1.23V@50A 16A DO-203AA(DO-4) Single Diodes RoHS |
| Datasheet | VISHAY VS-16FR20 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AA(DO-4) | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.23V@50A | |
| Non-Repetitive Peak Forward Surge Current | 370A | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AA(DO-4) | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.23V@50A | |
| Non-Repetitive Peak Forward Surge Current | 370A | |
| Current - Rectified | 16A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge current capability
- Stud cathode and stud anode versions
- Wide current range
- Models up to 1200V repetitive peak reverse voltage (VRRM)
- Designed and certified for industrial and consumer applications
Applications
AI Translation
Battery chargers, converters, power supplies, machine tool control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.227 | $ 6.23 |
| 200+ | $ 2.4841 | $ 496.82 |
| 500+ | $ 2.4012 | $ 1200.60 |
| 1,000+ | $ 2.3613 | $ 2361.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AA(DO-4) | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.23V@50A | |
| Non-Repetitive Peak Forward Surge Current | 370A | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AA(DO-4) | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.23V@50A | |
| Non-Repetitive Peak Forward Surge Current | 370A | |
| Current - Rectified | 16A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge current capability
- Stud cathode and stud anode versions
- Wide current range
- Models up to 1200V repetitive peak reverse voltage (VRRM)
- Designed and certified for industrial and consumer applications
Applications
AI Translation
Battery chargers, converters, power supplies, machine tool control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VS-25F60 | VISHAY | DO-203AA | 94 | $ 5.6095 | ||
| VS-16FR20M | VISHAY | DO-203AA(DO-4) | 0 | $ 16.0374 | ||
| VS-16F20 | VISHAY | DO-203AA(DO-4) | 0 | $ 6.2713 | ||
| VS-16FR40 | VISHAY | DO-203AA(DO-4) | 0 | $ 6.9697 | ||
| VS-16F40 | VISHAY | DO-203AA(DO-4) | 0 | $ 6.6573 | ||
| VS-16F60 | VISHAY | DO-203AA(DO-4) | 0 | $ 7.709 | ||
| VS-16FR80M | VISHAY | DO-203AA(DO-4) | 0 | $ 28.9557 | ||
| VS-16FR80 | VISHAY | DO-203AA(DO-4) | 0 | $ 8.3512 | ||
| VS-16F80M | VISHAY | DO-203AA(DO-4) | 0 | $ 15.7543 | ||
| VS-16F80 | VISHAY | DO-203AA(DO-4) | 0 | $ 8.3835 | ||
| VS-16FR100 | VISHAY | DO-203AA(DO-4) | 0 | $ 11.3235 | ||
| VS-16F100 | VISHAY | DO-203AA(DO-4) | 0 | $ 11.9696 | ||
| VS-16F120 | VISHAY | DO-203AA(DO-4) | 0 | $ 10.3608 | ||
| VS-16FR120M | VISHAY | DO-203AA(DO-4) | 0 | $ 15.7543 | ||
| VS16FR120 | VISHAY | DO-203AA | 0 | $ 7.5854 | ||
| VS-25F20 | VISHAY | DO-203AA(DO-4) | 0 | $ 7.2309 | ||
| VS-25FR20 | VISHAY | DO-203AA(DO-4) | 0 | $ 6.5618 | ||
| VS-25FR40 | VISHAY | DO-203AA(DO-4) | 0 | $ 6.7296 | ||
| VS-25FR40M | VISHAY | DO-203AA(DO-4) | 0 | $ 16.0678 | ||
| VS-25FR60M | VISHAY | DO-203AA(DO-4) | 0 | $ 16.0678 |

