LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430FR2110IPW16R product image
  • MSP430FR2110IPW16R thumbnail 1
  • MSP430FR2110IPW16R thumbnail 2
  • MSP430FR2110IPW16R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430FR2110IPW16R

Manufacturer
MPN
MSP430FR2110IPW16R
LCSC Part #
C174367
Packaging
TSSOP-16
Customer #
Key Attributes
Mixed-signal microcontroller
DatasheetTI MSP430FR2110IPW16R
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 354
354 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1844$ 1.18
10+$ 1.0171$ 10.17
30+$ 0.9334$ 28.00
100+$ 0.4971$ 49.71
500+$ 0.4479$ 223.95
1,000+$ 0.4216$ 421.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingTSSOP-16
ADC (Bit)10bit
Number of I/O12
Operating Temperature-40℃~+85℃
Program Memory TypeFRAM
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size2KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The MSP430FR2000 and MSP430FR21xx devices are part of the value series sensing product portfolio. This ultra-low-power, low-cost MCU series offers FRAM unified memory with memory sizes ranging from 0.5KB to 4KB and comes with a variety of package options, including a small 3mm×3mm VQFN package. The architecture, FRAM, and integrated peripherals, combined with multiple low-power modes, are optimized for extending battery life in portable and battery-powered sensing applications.

The MSP430FR2000 and MSP430FR21xx series MCUs feature a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that helps achieve maximum coding efficiency. The digital controlled oscillator (DCO) typically allows the device to wake up from a low-power mode to an active mode in less than 10µs. The feature set of this MCU can meet the requirements of applications ranging from appliance battery packs and battery monitoring to smoke detectors and fitness equipment.

The MSP ultra-low-power (ULP) FRAM microcontroller platform combines unique embedded FRAM with a comprehensive ultra-low-power system architecture, enabling system designers to enhance performance under low-power conditions. FRAM technology combines the low-power, fast write, flexibility, and durability of RAM with the non-volatility of flash memory.

The MSP430FR2000 and MSP430FR21x series MCUs are supported by a broad hardware and software ecosystem, which provides reference designs and code examples to assist users in quickly starting their designs.

Features

AI Translation
  • Embedded microcontroller – 16-bit RISC architecture, up to 16MHz
  • Wide supply voltage range (1.8V to 3.6V)
  • Optimized low-power modes (at 3V)
    • Active mode: 120μA/MHz
    • Standby – LPM3.5 (with VLO): 1μA
    • RTC counter (LPM3.5, with 32768Hz crystal): 1μA
    • Shutdown (LPM4.5): 34nA, no SVS
  • High-performance analog
    • 8-channel 10-bit ADC
    • Integrated temperature sensor
    • 1.5V internal reference voltage
    • Sample-and-hold 200ksps
    • Enhanced comparator (eCOMP)
    • Integrated 6-bit DAC as reference voltage
    • Programmable hysteresis
    • Configurable high-power and low-power modes
  • Low-power FRAM
    • Up to 3.75KB non-volatile memory
    • Built-in ECC
    • Configurable write protection
    • Unified storage for program and constant data
    • 10¹⁵ write cycle endurance
    • Radiation-tolerant and non-magnetic
  • Intelligent digital peripherals
    • One 16-bit timer with 3 capture/compare registers (Timer_B3)
    • One 16-bit RTC timer for timer-only use
    • 16-bit CRC
  • Enhanced serial communication
    • Enhanced USCI_A (eUSCI_A) supporting UART, IrDA, and SPI
  • Clock System (CS)
    • On-chip 32kHz RC oscillator (REFO)
    • On-chip 16MHz DCO with FLL
    • ±1% accuracy at room temperature (with on-chip reference)
    • On-chip ultra-low-frequency 10kHz oscillator (VLO)
    • On-chip high-frequency modulation oscillator (MODOSC)
    • 32kHz external crystal (LFXT)
    • Programmable MCLK prescaler (1 to 128)
    • SMCLK derived from MCLK via programmable prescaler (1, 2, 4, or 8)
  • GPIO and pin functions
    • 12 I/Os (16-pin package)
    • 8 interrupt pins (4 for P1, 4 for P2) capable of waking MCU from LPM
    • All I/Os are capacitive touch I/Os
  • Development tools and software
    • Free professional development environment
    • Development kits (MSP-TS430PW20, MSP‑EXP430FR2311, and MSP‑EXP430FR4133)

Applications

AI Translation
  • Electrical battery packs
  • Smoke and heat detectors
  • Door and window sensors
  • Lighting sensors
  • Power monitoring
  • Portable personal care electronics
  • Health and fitness devices

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MSP430FR2110IPW16TIAlt. PackagingTSSOP-160$ 1.236
MSP430FR2111IPW16TISimilarTSSOP-160$ 0.7807
MSP430FR2111IPW16RTISimilarTSSOP-160$ 0.8202
3 more alternative parts.View all substitutes