KEMET SS-430L-N
| Manufacturer | |
| MPN | SS-430L-N |
| LCSC Part # | C17434461 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optical Motion Sensors RoHS |
| Datasheet | KEMET SS-430L-N |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 15mm | |
| Width | 15mm | |
| Height | 5.65mm | |
| Interface | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Supply | 3.5V~5.5V | |
| Measurement Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 15mm | |
| Width | 15mm | |
| Height | 5.65mm |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Supply | 3.5V~5.5V | |
| Measurement Type | - | |
| Features | - |
Introduction
KEMET's pyroelectric infrared sensors feature a slim profile design that operates without a lens, enabling compact designs ideally suited for detecting human presence via infrared signals. KEMET's proprietary piezoelectric ceramic material and pyroelectric infrared sensor structural development allow the sensor to detect human presence through solid plastic materials or glass, offering greater flexibility in mechanical and optical appearance design for end products. The sensor can be used without a lens; for extended detection range, KEMET's proprietary lenses in three different colors are also available. Sensors integrated in module solutions are now easier to mount, with drive circuitry included in the package for true plug-and-play operation.
Features
- Amplifier and comparator circuits integrated
- Digital output
- Available with or without lens
- Flat top lens surface
- Microprocessor mounted
- Connector mount
- Excellent radio wave performance in high-frequency bands
- Compact form factor (15.00 x 15.00 x 5.65 mm)
Applications
Typical applications include human presence detection for energy-saving functions, such as contactless switches, lighting, display products, air conditioning, smart toilets, and more.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 15mm | |
| Width | 15mm | |
| Height | 5.65mm | |
| Interface | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Supply | 3.5V~5.5V | |
| Measurement Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 15mm | |
| Width | 15mm | |
| Height | 5.65mm |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Supply | 3.5V~5.5V | |
| Measurement Type | - | |
| Features | - |
Introduction
KEMET's pyroelectric infrared sensors feature a slim profile design that operates without a lens, enabling compact designs ideally suited for detecting human presence via infrared signals. KEMET's proprietary piezoelectric ceramic material and pyroelectric infrared sensor structural development allow the sensor to detect human presence through solid plastic materials or glass, offering greater flexibility in mechanical and optical appearance design for end products. The sensor can be used without a lens; for extended detection range, KEMET's proprietary lenses in three different colors are also available. Sensors integrated in module solutions are now easier to mount, with drive circuitry included in the package for true plug-and-play operation.
Features
- Amplifier and comparator circuits integrated
- Digital output
- Available with or without lens
- Flat top lens surface
- Microprocessor mounted
- Connector mount
- Excellent radio wave performance in high-frequency bands
- Compact form factor (15.00 x 15.00 x 5.65 mm)
Applications
Typical applications include human presence detection for energy-saving functions, such as contactless switches, lighting, display products, air conditioning, smart toilets, and more.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

